SMF-2432GC-TR in Reel by Lumex | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF-2432GC-TR

Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SMF-2432GC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 110°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -25°C to +75°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  2.4mm x L  3.1mm x W  3.2mm
Mounting Method: Surface Mount
Features & Applications

The SMF-2432GC-TR is a Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED Displays.

Features:

  • Available Bulk or on Tape and Reel
  • State-of-the-Art, High Brightness Chip Technology
  • Lead Frame / Lens Casting Reliability
  • Lead Trimming and Forming Available
  • Choice of LED Colors and Lens FInishes

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 160 mA
  • steady current - 30 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 565 nm
  • Forward voltage - 2.2 to 2.6 V
  • Reverse voltage - 5 V
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.00
USD
Quantity
Unit Price
500
$0.115
1,000
$0.113
2,000
$0.111
7,500+
$0.108
Product Variant Information section