text.skipToContent text.skipToNavigation

Référence fabricant

SMF-2432GC-TR

Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SMF-2432GC-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 110°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -25°C to +75°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  2.4mm x L  3.1mm x W  3.2mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMF-2432GC-TR is a Green 1.6 mm 110° Water Clear Typical Intensity 14 mcd 2.2 V Right Angle SMT LED Displays.

Features:

  • Available Bulk or on Tape and Reel
  • State-of-the-Art, High Brightness Chip Technology
  • Lead Frame / Lens Casting Reliability
  • Lead Trimming and Forming Available
  • Choice of LED Colors and Lens FInishes

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 160 mA
  • steady current - 30 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 565 nm
  • Forward voltage - 2.2 to 2.6 V
  • Reverse voltage - 5 V

View the complete SMF series of LED Display

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
12000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 296,00 $
USD
Quantité
Prix unitaire
500
$0.115
1 000
$0.113
2 000
$0.111
7 500+
$0.108
Product Variant Information section