Manufacturer Part #
30BQ150TR
30BQ150 Series 150 V 3 A Surface Mount Schottky Rectifier - SMC
Product Specification Section
SMC 30BQ150TR - Product Specification
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
SMC 30BQ150TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 55A |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.79V |
Configuration: | Dual |
Diode Capacitance-Max: | 110pF |
Thermal Resistance: | 46°C/W |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.102
6,000
$0.0997
9,000
$0.0987
12,000
$0.098
15,000+
$0.0957
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount