Manufacturer Part #
NCP785AH120T1G
HV LINEAR REG 10MA 12V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP785AH120T1G - Product Specification
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
onsemi NCP785AH120T1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 55V |
| Input Voltage-Max: | 450V |
| Output Voltage Fixed: | 12V |
| Output Current-Max: | 10mA |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 17µA |
| No. of Outputs: | Single |
| Output Noise: | 420µV |
| Load Regulation (%): | 0.66% |
| Line Regulation (%): | 0.1% |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount