text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F2480-I/SP

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F2480-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications

The PIC18F2480-I/SP is a part of PIC18F series 8-bit Microcontroller. It has 16 Kbytes of Flash Program Memory in a 28 Pin SDIP package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F2480 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package and  having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 with peripheral flexibility.

Features:

  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Idle mode Currents Down to 6.1 µA Typical
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators)
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture with Optional Extended Instruction Set
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
    • Flash/Data EEPROM Retention: > 40 Years
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
  • Peripheral Highlights:
    • High-Current Sink/Source 25 mA/25 mA
    • Three External Interrupts
    • One Capture/Compare/PWM (CCP) module
  • ECAN Technology Module Features:
    • Message Bit Rates up to 1 Mbps
    • Conforms to CAN 2.0B Active Specification
    • Fully Backward Compatible with PIC18XXX8 CAN modules
    • Three Modes of Operation:
        • Legacy, Enhanced Legacy, FIFO
    • Three Dedicated Transmit Buffers with Prioritization
    • Two Dedicated Receive Buffers
       
      View the complete product family of PIC18F series Microcontroller
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 005
Délai d'usine :
17 Semaines
Commande minimale :
120
Multiples de :
15
Total 
912,00 $
USD
Quantité
Prix unitaire
15
$7.78
30
$7.73
45
$7.69
60
$7.67
75+
$7.60
Product Variant Information section