Référence fabricant
PIC16F54-I/SO
PIC16F Series 768 B Flash 25 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :42 par Tube Style d'emballage :SOIC-18 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2352 | ||||||||||
Microchip PIC16F54-I/SO - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Initial Notice: Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOICDescription of Change:Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxyReason for Change:To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.
Statut du produit:
Microchip PIC16F54-I/SO - Caractéristiques techniques
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 768B |
| RAM Size: | 25B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Style d'emballage : | SOIC-18 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Features:
- 18-pin packaging
- Baseline Core with 33 Instructions, 2 Stack Levels
- All single-cycle Instructions except for program branches which are two cycles
- 12-bit wide instructions
- 8-bit wide data path
- 25 mA source/sink current I/O
- Low power (100 nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™
- In-Circuit debugging support
- Programmable code protection
View complete family of PIC16F
Emballages disponibles
Qté d'emballage(s) :
42 par Tube
Style d'emballage :
SOIC-18
Méthode de montage :
Surface Mount