Référence fabricant
106K100CS4
CS4 Series 100 V 10uF ±10% Through Hole Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Quantic Paktron | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :19 par Tube Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Quantic Paktron 106K100CS4 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Quantic Paktron 106K100CS4 - Caractéristiques techniques
| Style: | Metallized Polyester |
| Capacitance: | 10µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Like all film capacitors, the Capstick has “true” voltage ratings and unlike other dielectric systems require no voltage deratings for maximizing reliability (MTBF) or use life. It is ideal for high frequency switching power supplies and DC to DC converters.
The Capstick is a Metallized PET-SMD (Low Shrinkage Polyester) dielectric – MLP Capacitor Styles. It is a lead frame style film capacitor that has an epoxy coated case style. The CS type is available for both thru-hole and surface mount (gull winged) assembly. There are two different lead spacing for the CS series: CS4 type lead spacing is 10mm and CS6 type lead spacing is 15mm. The voltage ranges from 50 to 500 VDC and the capacitance ranges from 0.33 to 20.0 uf.
The Capstick is characterised by its surface mount capability, low ESR-ESL and high ripple current / high capacitance. Its operating temperature ranges from -55’C to 125’C.
The 106K100CS4 is a 100 VDC 10.0 uf thru-hole capacitor. It has a tolerance of +/- 10%, lead spacing of 10mm and is ROHS 5 compliant. The 106K100CS4 comes in anti-static tube packaging.For detail technical characteristic and performance capabilities see the datasheet.
Emballages disponibles
Qté d'emballage(s) :
19 par Tube
Méthode de montage :
Through Hole