Manufacturer Part #
09300160421
Han B Series 16B Shell Size Hood Type Screw Terminal Connector Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09300160421 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09300160421 - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Hood |
| Color: | Grey |
| Material: | Aluminum |
| Operating Temp Range: | -40°C to +125°C |
Features & Applications
The 09300160421 is a Han B series 16B shell size hood type metal connector cover. It has a limiting temperature ranging from -40°C to +125°C
Specifications:
- Series: Han® B
- Size: 16 B
- No. of cable entries: 1
- Size, hood/housing: Pg 29
- Style: High construction
- Type of hood/housing: Hoods
- Colour, hood/housing: RAL 7037 (grey)
- Locking lever: Han-Easy Lock®
- Colour, locking element: RAL 7032 (light grey)
- Flammability locking lever acc. to UL 94: V 0
- Degree of protection acc. to DIN EN 60 529: IP 65
- Cable entry: top entry
- Material, hood/housing: aluminium die-cast
- Locking type: 2 levers on the housing
- Material, locking element: Stainless steel
- Protection class acc. to UL 50: Screw terminal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$26.31
4
$25.94
15
$25.60
25
$25.47
50+
$25.06
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag