Manufacturer Part #
62998-2
Faston 10-8 AWG Insulation Support Straight Receptacle Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 62998-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:Crimped FASTON terminalsDescription of ChangesAdd "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating.Reason for Changes:Clarification to answer repeated customer questions.
Part Status:
TE Connectivity 62998-2 - Technical Attributes
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 10-8 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +110°C |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount