text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825027-1

Black 50 mA On / Off Straight Round Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 1-1825027-1 - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 50mA
Switch Operation: On-Off
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Round Button
Termination Style: Straight
Operating Temperature: -35°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Features & Applications
1-1825027-1 is a mechanical push button dwitch  SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole.

Part Specification :

  • Switch Configuration : ON OFF
  • Actuator Style : Round Button
  • Mounting Style : Through Hole
  • Current Rating (Max) : 0.05A
  • DC Voltage Rating (Max) : 12VVDC
  • Packaging : Tape and Reel
  • Terminal Type : PC Pins
  • Operating Temp Range : -35C to 85C
  • Contact Material : Copper Alloy
  • Contact Plating : Silver
  • Product Height (mm) : 7mm
  • Product Depth (mm) : 10mm
  • Product Length (mm) : 7mm

Features :

  • Different actuator length and styles
  • Differrent actuation forces
  • Sealed, unsealed, radial tape versions
  • Ultra low profile versions
  • Right angle versions
  • SMT and THT versions
  • High temperature versions
  • Extended life versions

Pricing Section
Global Stock:
14,645
USA:
14,645
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
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
$0.11
USD
Quantity
Unit Price
1
$0.114
250
$0.112
500
$0.11
1,500
$0.108
3,000+
$0.104
Product Variant Information section