RMCF0805JT200K in Reel by Stackpole Electronics | Résistances fixes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

RMCF0805JT200K

RMCF Series 200 kOhm ±5 % High Power Surface Mount Fixed Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Stackpole Electronics RMCF0805JT200K - Caractéristiques techniques
Attributes Table
Resistance: 200kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 100kV
No. of Terminations: 2
Overload Voltage - Max: 300V
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
95 000
Délai d'usine :
17 Semaines
Commande minimale :
25000
Multiples de :
5000
Total 
50,00 $
USD
Quantité
Prix unitaire
5 000
$0.002
20 000
$0.002
100 000
$0.0019
200 000
$0.0018
625 000+
$0.0017
Product Variant Information section