Manufacturer Part #
ECA-0JM223
M (A) Series 6.3 V 22000 uF 2 KHrs 85°C Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-0JM223 - Product Specification
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
Panasonic Industry ECA-0JM223 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 22000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1900mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 1386µA |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.895
30
$0.87
125
$0.845
300
$0.825
1,250+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole