Référence fabricant
SP211ECA-L/TR
SP211 Series 230 kbps 15 V Surface Mount RS-232 Transceiver - SSOP-28
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MaxLinear | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1500 par Reel Style d'emballage :SSOP-28 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2503 | ||||||||||
MaxLinear SP211ECA-L/TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
MaxLinear SP211ECA-L/TR - Caractéristiques techniques
| Style d'emballage : | SSOP-28 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.
The SP207E-SP213E are enhanced transceivers intended for use in RS-232 and V.28 serial communication. These devices feature very low power consumption and single-supply operation making them ideal for space-constrained applications. Sipex-patented (5,306,954) on-board charge pump circuitry generates fully compliant RS-232 voltage levels using small and inexpensive 0.1μF charge pump capacitors. External +12V and -12V supplies are not required.
The SP211E and SP213E feature a low-power shutdown mode, which reduces power supply drain to 1μA. The SP213E includes two receivers that remain active during shutdown to monitor for signal activity.
The SP207E-SP213E devices are pin-to-pin compatible with our previous SP207, SP208, SP211 and SP213 as well as industry-standard competitor devices.
Driver output and receiver input pins are protected against ESD to over ±15kV for both Human Body Model and IEC1000- 4-2 Air Discharge test methods. Data rates of over 120kbps are guaranteed with 230kbps typical, making them compatible with high speed modems and PC remote-access applications. Receivers also incorporate hysteresis for clean reception of slow moving signals.
Features
- Meets All EIA-232 and ITU V.28 Specifications
- Single +5V Supply Operation
- 3mA Typical Static Supply Current
- 4 x 0.1µF External Charge Pump Capacitors
- Typical 230kbps Transmission Rates
- Standard SOIC and SSOP Footprints
- 1μA Shutdown Mode (SP211E & SP213E)
- Two Wake-Up Receivers (SP213E)
- Tri-State/RxEnable (SP211E & SP213E)
- Improved ESD Specifications:
- ±15kV Human Body Model
- ±15kV IEC1000-4-2 Air Discharge
- ±8kV IEC1000-4-2 Contact Discharge
Emballages disponibles
Qté d'emballage(s) :
1500 par Reel
Style d'emballage :
SSOP-28
Méthode de montage :
Surface Mount