172DIP-3 in Tube by Schneider Electric | Reed Relays & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

172DIP-3

172 Series Miniature 0.25 A SPDT 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Schneider Electric 172DIP-3 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 12V
Mounting Method: Through Hole
Features & Applications
The 172 Series is a PCB Mount Reed Relays. The 172DIP reed relays are uniquely designed in a standard style dual in-line package capable of switching up to 0.35 A (SC); 0.25 A (DC). Reed relays are compact devices used for high power and low level applications that require printed circuit board assembly.

Features:

  • Space-saving package design??
  • Single and double pole switching??
  • Ratings range from 0.25 to 20 A??
  • Sealed for wash-down process??
  • Wave solderable

Applications:

  • Automotive
  • Domestic Appliances
  • Construction & Security
  • Electronics & Communication
  • HVAC & Refrigeration
  • Industrial Automation
  • Manufacturing
  • Material Handling
  • Process Control

 

 

Read More...
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.98
USD
Quantity
Unit Price
1
$6.98
4
$6.89
15
$6.81
40
$6.74
100+
$6.65
Product Variant Information section