Manufacturer Part #
PZT2907A,115
PZT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PZT2907A,115 - Product Specification
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
Nexperia PZT2907A,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 1.15W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PZT2907A,115 is a part of PZT2907 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-223-3 package.
Features:
- High current (max. 600 mA)
- Low voltage (max. 60 V)
Applications:
- Switching and linear amplification
View the complete PZT290 series of bipolar transistors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0963
3,000
$0.0936
4,000
$0.0929
10,000
$0.0907
15,000+
$0.0886
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount