Manufacturer Part #
ECE-A1CN100U
ECE-SU (Bi-Polar) Series 16 V 10 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1CN100U - Product Specification
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
Panasonic Industry ECE-A1CN100U - Technical Attributes
Attributes Table
| Series: | SU |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 40mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0668
400
$0.0652
1,500
$0.0631
4,000
$0.0616
15,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole