Référence fabricant
5-103945-5
AMPMODU 6 Position Single Row Free Hanging In-Line IDC Plug Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :30 par Tube | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 5-103945-5 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 5-103945-5 - Caractéristiques techniques
| Type: | Housing |
| Style/Orientation: | Free Hanging In-line |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Termination: | IDC |
Fonctionnalités et applications
TE Connectivity (TE) has expanded its range of AMPMODU interconnection solutions with the introduction of board connectors which have a 2mm centerline. These new connectors occupy 38% less space than traditional 2.54mm centerline products.
APPLICATIONS
• Programmable logic controllers
• Industrial I/O devices
• Servo drives
• Materials handling equipment
• Building and home automation devices
• Industrial robotics
• Instrumentation and test equipment
FEATURES
• Single- and double-row options
– Up to 25 positions per row
• 2A maximum current rating
• 650V AC dielectric withstanding voltage
• 125V DC operating voltage
• Operating-temperature range: -40°C to 125°C
Emballages disponibles
Qté d'emballage(s) :
30 par Tube