text.skipToContent text.skipToNavigation

Manufacturer Part #

R2S-1215

R2S Series 2 W 12 V Input 15 V Single Output Isolated SMT DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R2S-1215 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +100°C
Efficiency: 85%
Load Capacitance: 680µF
Load Regulation (%): 10%
Output Current: 133mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 150mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
234
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.34
USD
Quantity
Unit Price
39+
$10.06
Product Variant Information section