Manufacturer Part #
TSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
STMicroelectronics TSM103WIDT - Product Specification
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
STMicroelectronics TSM103WIDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.4V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 0.9MHz |
| Average Bias Current-Max: | 150nA |
| Supply Voltage: | 3V to 32V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 2mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +105°C |
| DC Voltage Gain: | 100dB |
| Low Noise: | 50nV/√Hz |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSM103WIDT is a monolithic IC that includes one independent op-amp and another op-amp for which the non-inverting input is wired to a 2.5V fixed Voltage Reference. This device offers both space and cost savings in many applications such as power supply management or data acquisition systems.
Features:
- Low input Offset Voltageg : 0.5 mV typ.
- Low Supply Current : 350 µA/op. (@ VCC = 5 V)
- Medium Bandwidth (unity gain) : 0.9 MHz
- Large Output Voltage Swing : 0V to (VCC - 1.5V)
- Input Common Mode Voltage Range Includes Ground
- Wide Power Supply Range : 3 to 32V ±1.5 TO ±16V
- 1.5 kV ESD Protection
- Voltage reference
- Fixed output voltage reference 2.5 V
- ±0.4% OR ±0.7% Voltage Precision
- Sink Current Vapability : 1 to 100 mA
- Typical output Impedence : 0.2 O
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount