Référence fabricant
PIC18F47K42-I/ML
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 44-QFN (
Microchip PIC18F47K42-I/ML - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Errata for the PIC18(L)F27/47/57K42 Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at PIC18(L)F27/47/57K42 Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change: Updated Module 1.2 Minimum VDD Specification for silicon revision A3.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity
Revision History: May 18, 2022: Updated affected parts list.Microchip has released a new Product Documents for the PIC18(L)F27/47/57K42 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: Added Module 3.3 Double Sample Conversions, 12 Central Processing Unit (CPU), and 12.1 FSR Shadow Registers.. Reason for Change: To Improve Productivity
Description of Change: - Added Module 3.3 Double Sample Conversions, 12 Central Processing Unit (CPU), and 12.1 FSR Shadow Registers..Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 2 May 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Statut du produit:
Microchip PIC18F47K42-I/ML - Caractéristiques techniques
Family Name: | PIC18F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 64MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | BOR/POR/PWM |
Number Of Timers: | 8 |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 35-chx12-bit |
On-Chip DAC: | 1-chx5-bit |
Watchdog Timers: | 1 |
Style d'emballage : | QFN-44 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
45 par Tube
Style d'emballage :
QFN-44
Méthode de montage :
Surface Mount