Manufacturer Part #
ERJ-1GNF56R0C
56 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-1GNF56R0C - Product Specification
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
Panasonic Industry ERJ-1GNF56R0C - Technical Attributes
Attributes Table
| Resistance: | 56Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 50V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180,000
USA:
180,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0054
45,000
$0.0052
60,000
$0.0052
150,000
$0.005
225,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount