Manufacturer Part #
IRLR2705TRLPBF
Single N-Channel 55 V 0.04 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Infineon IRLR2705TRLPBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon IRLR2705TRLPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.04Ω |
| Rated Power Dissipation: | 68W |
| Qg Gate Charge: | 25nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 28A |
| Turn-on Delay Time: | 8.9ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 100ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Technology: | Advanced Process Technology |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 880pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount