Référence fabricant
MCP1541T-I/TT
MCP1541 Series 4.3 to 5.5 V Supply SMT 4.096 V Voltage Reference SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2545 | ||||||||||
Microchip MCP1541T-I/TT - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
***UPDATE OF PCN113742***Revision History: June 12, 2025: Issued initial notification.August 04, 2025: Issued final notification. Attached qualification report. Provided estimated first ship date to be on August 21, 2025. Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP9700B, MCP130, MCP9700, MCP9700A, TC1047A, TC1047, MCP102, MCP9701, MCP9701A, TCM808, MCP1525, MCP1541 device families available in 3L SOT-23 (1.3mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Estimated First Ship Date: 21 August 2025 (date code: 2534)
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP9700B, MCP130, MCP9700, MCP9700A, TC1047A, TC1047, MCP102, MCP9701, MCP9701A, TCM808, MCP1525, MCP1541 device families available in 3L SOT-23 (1.3mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Estimated Qualification Completion Date: July 2025
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip MCP1541T-I/TT - Caractéristiques techniques
| Type: | Series |
| Reference Voltage: | 4.096V |
| Tolerance (%): | ±1% |
| Rated Current: | 20mA |
| Rated Voltage: | 4.3V to 5.5V |
| Forward (Drive) Current: | 8mA |
| Quiescent Current: | 100µA |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
MCP1541 series of low power, high precision voltage reference. It provides a precise output voltage of 4.096 V which is then compared to other voltages in the system.This voltage reference is normally used in the 3 V to 5 V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation.
This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (max) and temperature stability of 50 ppm/C (max). This device is offered in SOT23-3 & TO-92 packages and is ideal for communications equipment, data acquisition systems, instrumentation and process control, high precision power supplies and battery powered equipment.
Features:
- Precision Voltage Reference
- Output Voltage: 4.096 V
- Initial Accuracy: ±1% (max.)
- Temperature Drift: ±50 ppm/°C (max.)
- Output Current Drive: ±2 mA
- Maximum Input Current: 100 µA @ +25°C (max.)
- Packages: TO-92 and SOT-23-3
- Industrial Temperature Range: -40°C to +85°C
Applications:
- Battery powered systems
- Handheld Instruments
- Instrumentation and process control
- Test Equipment
- Data Acquisition systems
- Communications Equipment
- Medical Equipment
- Precision power supplies
- 8-bit, 10-bit, 12-bit A/D Converters(ADCs)
- D/A Converters(DACs)
View the complete family of MCP1541 Voltage Reference
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount