text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX541DWR2G

74LCX Series CMOS Octal Buffer Flow Through Pinout - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi MC74LCX541DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 10µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
59,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
5,000
$0.29
15,000+
$0.285
Product Variant Information section