74HCT2G125DP-Q100H in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

74HCT2G125DP-Q100H

74HCT Series 5.5V 6 mA Surface Mount Dual Buffer/line Driver -TSSOP-8

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74HCT2G125DP-Q100H - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.3W
Propagation Delay: 12ns
Operating Temperature: -40°C to +125°C
Capacitance: 1pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 8
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
888,00 $
USD
Quantité
Prix unitaire
3 000
$0.15
6 000
$0.148
9 000
$0.147
15 000+
$0.144
Product Variant Information section