text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002CA 19.6608M-PHMB

Series SG-8002 SMD OS MHZ(O/E)5V +/-100PPM-4085C Standard Clock Oscillators

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Epson Electronics America SG-8002CA 19.6608M-PHMB - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 19.6608MHz
Frequency Stability: ±100ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 45mA
Symmetry: 45% to 55%
Load Capacitance: 25pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.50
USD
Quantity
Unit Price
100+
$4.57
Product Variant Information section