Manufacturer Part #
SG-8002CA 19.6608M-PHMB
Series SG-8002 SMD OS MHZ(O/E)5V +/-100PPM-4085C Standard Clock Oscillators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America SG-8002CA 19.6608M-PHMB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/10/2025 Details and Download
SUB: Oscillator Unit SG-8002CA/CE(5.0V) EOL notice.Change Description:Thank you for choosing SEIKO EPSON CORP. Timing Products.We would like to inform you that the following products will be End of Life (EOL) due to the discontinuation of the internal IC by our supplier. Unfortunately, there is no alternative IC available.Last time Buy June 21, 2027Last shipment December 2027 ** Parts may be shipped after the final shipping date depending on the order status/date.See attached PCN for Alternate models.
Part Status:
Obsolete
Obsolete
Epson Electronics America SG-8002CA 19.6608M-PHMB - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 19.6608MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 45mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 25pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 7mm x W 5mm x H 1.4mm |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$4.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
SMD-4
Mounting Method:
Surface Mount