Manufacturer Part #
74HC241D,653
74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver- SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Nexperia 74HC241D,653 - Product Specification
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
Nexperia 74HC241D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC241D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC241 are octal non-inverting buffer/line drivers with 3-state outputs.
Features:
- Output capability: bus driver
- ICC category: MSI
Applications:
- Modem interface
- Voice/data telephone interface
- Lap-top computers
- UART interface
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount