Manufacturer Part #
SMCJ40CA-E3/57T
1500 W 40 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
  Vishay SMCJ40CA-E3/57T - Product Specification
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
	Vishay SMCJ40CA-E3/57T - Technical Attributes
Attributes Table
	| Breakdown Voltage-Min: | 44.4V | 
| Clamping Voltage-Max: | 64.5V | 
| Directional: | Bi-Directional | 
| Power Dissipation: | 1500W | 
| Breakdown Voltage-Max: | 49.1V | 
| Package Style: | SMC (DO-214AB) | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 11 Weeks
  Quantity
  Unit Price
  850
  $0.129
  2,550
  $0.127
  4,250
  $0.126
  17,000
  $0.123
  25,500+
  $0.121
 Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount