L061S391LF in Bag by TT Electronics - IRC | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L061S391LF

L06 Series 390 Ohm 2 % Bussed Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L061S391LF - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 390Ω
Tolerance (%): ±2%
Voltage Rating: 100V
Mounting Method: Through Hole
Features & Applications
The L061S391LF is a part of L06 series 6 pin thick film low profile system in package resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material Conformal - Epoxy Resin

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
1000
Total
$366.30
USD
Quantity
Unit Price
1
$0.044
500
$0.0431
2,000
$0.0416
5,000
$0.0407
20,000+
$0.0385
Product Variant Information section