Manufacturer Part #
SMFLP12.0
SMFLP Series 12.0 in Surface Mount LED Adapter Flexible Light Pipe
Bivar SMFLP12.0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:The recommended mounting hole nominal value and tolerances in the drawing have been adjusted to better fit thepost dimension. (see old and new values below).? Post dimension: .100"? Old Mounting Hole dimension: .101" +.003/-.002? New Mounting Hole dimension: .100" +0/-.005Reason for Change: Typographical error in the datasheet.
***Issue Date: 6/3/2024 (Updated 8/14/2024)***Description of Change:The recommended mounting hole nominal value and tolerances in the drawing have been adjusted to better fitthe post dimension. (see old and new values below).? Post dimension: .100"? Old Mounting Hole dimension: .101" +.003/-.002? New Mounting Hole dimension: .100" +0/-.005Reason for Change: Typographical error in the datasheet
Part Status:
Bivar SMFLP12.0 - Technical Attributes
Lens Style/Size: | Round 4 mm |
Color: | Clear |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount