FDMC86262P in Reel by onsemi | Mosfet | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

FDMC86262P

MOSFET P-CH 150V 2A POWER33

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FDMC86262P - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 307mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 9.1nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 2A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 15ns
Rise Time: 2.2ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.9V
Height - Max: 0.725mm
Length: 3.3mm
Input Capacitance: 632pF
Style d'emballage :  POWER 33-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
288 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 635,00 $
USD
Quantité
Prix unitaire
3 000
$0.545
6 000+
$0.53
Product Variant Information section