text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,421

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.735
250 $0.49
1,000 $0.445
2,000+ $0.425
Total:

$0.74

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Tinted / Diffused
Forward Voltage 1.7V
Forward (Drive) Current 2mA
Intensity 1.6mcd
Viewing Angle 60°
Wavelength 635nm
Rated Power 20mW
Operating Temp Range -55°C to +100°C
Storage Temperature Range -55°C to +100°C
Dimension H  7.11mm x L  8.89mm x W  4.32mm
Features and Applications

The 551-1107F is a 3 mm diameter single housing right angle red color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.188 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 551-xx07-004 QuadBlock

Applications:

  • Industrial
  • Automotive