text.skipToContent text.skipToNavigation

Référence fabricant

BLM41PG600SN1L

BLM Series 1806 60 Ohm 6 A 0.009 DCR Surface Mount Chip Ferrite Bead

Product Specification Section
Murata BLM41PG600SN1L - Caractéristiques techniques
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Rated Current: 6A
DC Resistance-Max: 9mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for large current applications the  BLM41PG600SN1L is an 1806 ferrite chip bead, with an impedance of 60 Ohms at 6000 mA.

Previous PN: BLM41P600SPT

Note: The “L” on the end of the part number BLM41PG600SN1L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.

Pricing Section
Stock global :
397
États-Unis:
397
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,46 $
USD
Quantité
Prix unitaire
1
$0.455
15
$0.37
75
$0.32
250
$0.285
1 250+
$0.235