text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD7000 TR PBFREE

Diode Switching 100V 0.2A 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Central Semiconductor CMPD7000 TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 500nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 2ns
Power Dissipation: 350mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$119.40
USD
Quantity
Unit Price
3,000
$0.0398
6,000
$0.0391
12,000
$0.0385
15,000
$0.0383
45,000+
$0.037
Product Variant Information section