Manufacturer Part #
LENA-R8001M10-00C
LTE Cat 1 module with global coverage and integrated u-blox M10 GNSS
Product Specification Section
u-blox LENA-R8001M10-00C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox LENA-R8001M10-00C - Technical Attributes
Attributes Table
Protocol: | 4G LTE CAT1 |
Form Factor: | LGA |
Interface Type: | I2C/UART/USB |
Sensitivity: | -108dBm |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Data Rate: | 10Mbps |
Output Power: | 33dBm |
Supply Voltage: | 3.4V to 4.2V |
Coverage: | Global |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$31.36
5
$30.91
20
$30.54
50
$30.29
125+
$29.86
Product Variant Information section
Available Packaging
Package Qty:
250 per
Package Style:
Module
Mounting Method:
Surface Mount