Manufacturer Part #
DMG6968U-7
Single N-Channel 20 V 1.3 W 8.5 nC Silicon Surface Mount Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Diodes Incorporated DMG6968U-7 - Product Specification
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
Diodes Incorporated DMG6968U-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 36mΩ |
| Rated Power Dissipation: | 1.3W |
| Qg Gate Charge: | 8.5nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 6.5A |
| Turn-on Delay Time: | 54ns |
| Turn-off Delay Time: | 613ns |
| Rise Time: | 66ns |
| Fall Time: | 205ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.9V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 3mm |
| Input Capacitance: | 151pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0523
9,000
$0.0511
30,000
$0.0498
60,000
$0.0491
120,000+
$0.0477
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount