Manufacturer Part #
MM8430-2610RA1
50 Ohm DC to 3 GHz Coaxial RF Female Connector Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Murata MM8430-2610RA1 - Technical Attributes
Attributes Table
| Style/Orientation: | Right Angle Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | J-Bend |
| Operating Temp Range: | -40°C to +85°C |
| Rated Voltage: | 30V |
| Frequency: | 6GHz |
| Gender: | Female |
| Insulation Resistance: | 500MΩ |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
53,000
USA:
53,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.205
3,000
$0.198
4,000
$0.197
10,000
$0.194
15,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount