Référence fabricant
34AA02T-E/MS
Microchip 34AA02T-E/MS - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the 34AA02/34LC02-2-Kbit I2C Serial EEPROM Software Write-Protect of devices. Notification Status: FinalDescription of Change:Fixed the SOT-23 pinout descriptions on page 1 and in Product Identification System section.Pinout was in error and packages listed showed 5-pin that should be 6-pin.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 15 Jun 2023
Microchip has released a new Product Documents for the 34AA02/34LC02 2K I2C Serial EEPROM Software Write-Protect Data Sheet of devices. If you are using one of these devices please read the document located at 34AA02/34LC02 2K I2C Serial EEPROM Software Write-Protect Data Sheet.Description of Change: 1) Added Automotive Product Identification System section 2) Fixed TBUF typo and added 1 MHz spec 3) Updated MSOP, PDIP, SOIC, SOT-23, TDFN and TSSOP package drawings 4) Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively 5) Reformatted some sections for better readability.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 13 Apr 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
2500 par Std. Mfr. Pkg