text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901AQS14-13

AUTOMOTIVE COMPLIANT QUAD DIFFERENTIAL COMPARATORS

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM2901AQS14-13 - Technical Attributes
Attributes Table
Type: Differential
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Response Time: 1.3µs
Input Offset Voltage-Max: 7mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
237,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.103
37,500+
$0.10
Product Variant Information section