text.skipToContent text.skipToNavigation

Manufacturer Part #

L6227DTR

L6227 Series 52 V Quad Surface Mount Brushed DC Motor Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
STMicroelectronics L6227DTR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Quad
Output Current-Max: 1.4A
Supply Current: 1.4A
Supply Voltage-Max: 52V
Supply Voltage: 8V to 52V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 800ns
Turn-on Delay Time: 1000ns
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The L6227DTR is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. The device also includes two independent constant off time PWM Current Controllers that performs the chopping regulation. Available in PowerDIP24 (20+2+2), PowerSO36 and SO24 (20+2+2) packages, the L6227 features a non-dissipative overcurrent protection on the high side Power MOSFETs and thermal shutdown.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A DC)
  • RDS(on) 0.73 Ω typ. value @ TJ = 25 °C
  • Operating frequency up to 100 kHz
  • Non Dissipative Overcurrent Protection
  • Dual Independent Constant tOFF PWM Current Controllers
  • Slow Decay Synchronous Rectification
  • Cross conduction protection
  • Thermal shutdown
  • Undervoltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar Stepper Motor
  • Dual DC Motor
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$7,600.00
USD
Quantity
Unit Price
1,000+
$7.60
Product Variant Information section