text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19035-AAAAE/MF

MCP19035 Series 300 kHz 20 ns Synchronous Buck PWM Controller - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19035-AAAAE/MF - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 30V
Frequency-Max: 300kHz
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The MCP19035-AAAAE/MF is a optimized, highspeed synchronous buck controller. Operates from input voltage sources up to 30 V. This controller implements a voltage-mode control architecture with a fixed switching frequency of 300 kHz.

The high switching frequency facilitates uses smaller passive components, including the inductor and input/output capacitors, allowing a compact, high performance power supply solution. It implements an adaptive anti-cross conduction scheme to prevent shoot-through in the external power MOSFET.

Features:

  • Input Voltage Range: from 4.5 V to 30 V
  • Targeted for Low Voltage Power Trains with Output Current up to 20 A
  • High-Speed Voltage Mode, Analog Pulse-Width Modulation Control
  • Power Good Output
  • Fixed Switching Frequency (fSW): 300 kHz
  • Integrated Synchronous MOSFET Drivers
  • Multiple Dead-Time Options
  • Internal Blocking Device for Bootstrap Circuit
  • Integrated Current Sense Capability for Short Circuit Protection
  • Internal Overtemperature Protection
  • Under Voltage Lockout (UVLO)
  • Integrated Linear Voltage Regulator
  • 10-LD 3 X 3 mm DFN Package

Applications:

  • Point of Loads
  • Set-Top Boxes
  • DSL Cable Modems
  • FPGA’s/DSP’s Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
120
Total
$594.00
USD
Quantity
Unit Price
120
$1.67
360
$1.65
480
$1.64
1,200
$1.62
1,800+
$1.60
Product Variant Information section