text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5366-2.7YMT-TZ

MIC5366 Series 2.7 V 150 mA Positive Fixed High Performance LDO - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5366-2.7YMT-TZ - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.7V
Dropout Voltage-Max: 380mV
Output Current-Max: 150mA
Rated Power: 0.42W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 29µA
No. of Outputs: Single
Output Noise: 200µV
Load Regulation (%): 1%
Current - Limit: 550mA
Line Regulation (%): 0.3%
Package Style:  TMLF-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,150.00
USD
Quantity
Unit Price
10,000
$0.115
20,000
$0.114
30,000+
$0.113
Product Variant Information section