text.skipToContent text.skipToNavigation

Référence fabricant

MIC6315-29D2UY-TR

MIC6315 Series 2.93 V 20ms Surface Mount Open-Drain μP Reset Circuit - SOT-143-4

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC6315-29D2UY-TR - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 20ms
Style d'emballage :  SOT-143 (TO-253-4)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC6315 is an inexpensive reset generator circuit that monitor power supplies in microprocessor based systems.

The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accomodate 3 V, 3.3 V or 5 V powered systems.

The MIC6315 has an active low, open-drain /RESET output. The reset output is guaranteed to remain asserted for a minimum of either 20, 140, or 1100 ms after VCC has risen above the designated reset threshold level. The MIC6315 comes in a 4-pin SOT-143 package.

Features :

  • /RESET Remains Valid with VCC as Low as 1 V
  • Precision Voltage Monitor for 3 V, 3.3 V or 5 V Power Supplies
  • Available in 4-Pin SOT-143 Package
  • 5 µA Supply Current
  • 20, 140, or 1100 ms Minimum Reset
  • Pulse Widths Available
  • Manual Reset Input

Applications :

  • Portable Equipment
  • Intelligent Instruments
  • Critical Microprocessor Power Monitoring
  • Printers/Computers
  • Controllers

To learn more about MIC6315x product family, Click here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
90 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
675,00 $
USD
Quantité
Prix unitaire
3 000
$0.225
6 000
$0.22
15 000+
$0.215
Product Variant Information section