text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK7910018S00000BE

Starter Kit+ for RZ/T1 Series w/ ARM® Cortex®-R4F Core

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RTK7910018S00000BE - Technical Attributes
Attributes Table
Application Type: Motor Control
Core Supported: RZ/T1
Features & Applications

The Renesas Starter Kit+ for RZ/T1(Kit with Segger J-LINK Lite) is the perfect starter kit for developers who are new to the RZ/T1.

Features:

  • 3 x LAN ports
  • 1 x USB port
  • DSMIF I/F
  • 2 x PMOD connectors and 2 x CAN connecters
  • 2 x 64M byte SDRAM, 2 x 64M byte NOR flash memory and 1 x 64M byte serial flash
  • e2studio integrated development environment
  • ARM JTAG20 connector, Mictor38 connecter is mounted,

Required IBM-PC compatible PC (w/USB interface, Intel Pentium III 600MHz over), OS Windows 8/7/Vista.

Kit includes:

  • LCD display module
  • J-LINK Lite debugging emulator
  • estudio integrated development environment 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$689.42
USD
Quantity
Unit Price
1+
$689.42
Product Variant Information section