Référence fabricant
453-00045-K1
Laird Development Kit, Sterling LWB5+, Chip Antenna
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Ezurio | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Kit | ||||||||||
| Code de date: | |||||||||||
Ezurio 453-00045-K1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Changes? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicable? Update USB adapter package from cardboard insert to EPE foam insert.Reason for Change? As part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand. ? To reinforce the packaging protection.
DESCRIPTION OF CHANGES:- Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
DESCRIPTION OF CHANGES:All changes have been applied to the part numbers listed above:? Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Statut du produit:
Ezurio 453-00045-K1 - Caractéristiques techniques
| Application Type: | Transceiver; 802.11 a/b/g/n/ac |
| Core Supported: | 453-00045, CYW4373E |
Emballages disponibles
Qté d'emballage(s) :
1 par Kit