text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT20U50SLP-13

SBRT20U50SLP Series 50 V 20 A SMT Trench Super Barrier Rectifier-POWERDI5060-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBRT20U50SLP-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.445V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.50
USD
Quantity
Unit Price
2,500+
$0.465
Product Variant Information section