text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR4100EG

MUR Series 4 A 1000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi MUR4100EG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications
The MUR410 Series Switchmode standard rectifiers, these state−of−the−art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25 ns, 50 ns and 75 ns Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags, 500 per Bag
  • Available in Tape and Reel, 1500 per Reel, by Adding a “RLG’’ Suffix to the Part Number
  • MUR460 available in Fan Fold Ammo Pak, 1000 per Box, by adding a “FFG” suffix to the part number
  • These are Pb−Free Packages

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.50
USD
Quantity
Unit Price
50
$0.42
150
$0.41
400
$0.40
1,000
$0.395
2,500+
$0.375
Product Variant Information section