Manufacturer Part #
BCX19LT1G
BCX Series 45 V 500 mA SMT NPN Silicon General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1937 | ||||||||||
Product Specification Section
onsemi BCX19LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 300mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCX19LT1G is a NPN General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Linear and switching applications
Pricing Section
Global Stock:
2,360
USA:
2,360
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$0.20
15
$0.149
75
$0.119
300
$0.0925
1,500+
$0.0622
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0277 / Stock: 0 Qty: 30,000+$0.0277 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0277 / Stock: 0 Qty: 30,000+$0.0277 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0298 / Stock: 0 Qty: 3,000+$0.0298 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0298 / Stock: 81,000 Qty: 3,000+$0.0298 Stock: 81,000
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount