Manufacturer Part #
STGW25M120DF3
TO 247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGW25M120DF3 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 375W |
| Turn-on Delay Time: | 28ns |
| Turn-off Delay Time: | 150ns |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
600
$2.53
1,200
$2.51
1,800
$2.50
2,400
$2.49
3,000+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole